1838415-4
Conn M12 Circular F 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1838415-4
Secondary Manufacturer Part#: 1838415-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -25 to 90 °C | ||
| 25 mm | ||
| 18 x 25 x 20.8 mm | ||
| 20.8 mm | ||
| 18 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |