PDP SEO Portlet

1838343-5

Cable Assembly PVC 10m 24AWG 8 POS Circular F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1838343-5
Secondary Manufacturer Part#: 1838343-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 m
Receptacle
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: