PDP SEO Portlet

1838276-1

Conn Sensor Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1838276-1
Secondary Manufacturer Part#: 1838276-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
3Signal
Cable Mount
-25 to 90 °C
40.5 mm
40.5 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: