PDP SEO Portlet

1838252-3

Cable Assembly PVC 5m 22AWG 5 POS Circular M

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1838252-3
Secondary Manufacturer Part#: 1838252-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 m
Brass
Gold
Plug
-20 to 80 °C
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$19.04457
20+
$17.22664
50+
$14.1384
100+
$13.8804
200+
$13.57906