PDP SEO Portlet

1833011-1

Power Relay SPST-NO 400VAC 5VDC PC Pins Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1833011-1
Secondary Manufacturer Part#: 1833011-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
106 mA
47.2 Ohm
SPST-NO
Nickel-Silver
5 V
270 °C
400 V
16 A
3.5 Vdc
4000 VA
0.5 Vdc
Through Hole
8 ms
-40 to 85 °C
4
28.9 x 12.6 x 17.9 mm
Non-Latching
PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:20  
USD $:
80+
$2.31449
200+
$2.21964
400+
$2.055
800+
$2.0175
1600+
$1.9737