PDP SEO Portlet

183083-1

Conn Housing RCP 4 POS Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 183083-1
Secondary Manufacturer Part#: 183083-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell size: 11
  • Number of-poles: 4
  • Lightweight, all plastic and metal-shell connectors
  • Most CPC connectors are UL94V-0 rated and are made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Operating temperature range: -55°C to +125°C
  • Quick connect/disconnect capability with thread assist, positive detent coupling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5800  Mult:50  
USD $: