183039-1
Conn CPC SKT 14 POS ST Cable Mount 14 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Shell size: 17
- Number of-poles: 14
- Lightweight, all plastic and metal-shell connectors
- Most CPC connectors are UL94V-0 rated and are made of stabilized, heat resistant, self-extinguishing thermoplastic material
- Operating temperature range: -55°C to +125°C
- Quick connect/disconnect capability with thread assist, positive detent coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Socket | ||
| Plug | ||
| 27.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |