PDP SEO Portlet

183036-1

Contact, SUPERSEAL 1.5, Pin, Crimp, 20 AWG, Tin Plated Contacts, Super Seal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 183036-1
Secondary Manufacturer Part#: 29H3618
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 183036-1 from TE Connectivity is an AMP Superseal 1.5mm series pin/tab contact. This contact is made of brass with tin finish and suitable for crimp termination.

  • Single wire sealed type contact
  • Mating tab width is 1.5mm
  • Mating tab thickness is 0.8mm
  • Rated current is 6A
  • High operating temperature range of -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Cable Mount
22.7 x 5.2 x 4.7 mm
No
Crimp
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.246
10+
$0.214
25+
$0.203
100+
$0.197