183024-1
Contact PIN Crimp Straight Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The Tool features two crimp sections, a contact locator, wire stop, and ratcher to ensure full contact crimping.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 to 1.5 mm² | ||
| Automotive Connector | ||
| Brass | ||
| Pre-Tin | ||
| Signal | ||
| Pin | ||
| Tin | ||
| 3 mOhm | ||
| 14 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 23 x 5.2 x 4.7 mm mm | ||
| 183024 | ||
| No | ||
| Crimp | ||
| 18 to 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |