PDP SEO Portlet

182926-1

Conn Housing PL 37 POS Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 182926-1
Secondary Manufacturer Part#: 182926-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell size: 23
  • Number of-poles: 37
  • Lightweight, all plastic and metal-shell connectors
  • Most CPC connectors are UL94V-0 rated and are made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Operating temperature range: -55°C to +125°C
  • Quick connect/disconnect capability with thread assist, positive detent coupling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.55733
45+
$8.09204
95+
$7.479
100+
$6.6155
500+
$5.14122