PDP SEO Portlet

1828619-2

Conn LC Single Mode Duplex RCP ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1828619-2
Secondary Manufacturer Part#: 1828619-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Next generation WiMax and LTE Fiber to the antenna designs require rugged cable assemblies that plug directly into transceivers though a bulkhead.

Max-Travel provides the widest tolerance of transceiver lengths and position, while allowing one handed mating (to facilitate installation at the antenna).

With a Z axis tolerance of 6 mm, it will accommodate the broadest range of transceivers, so end customers can pick the transceiver of their choice.

  • IP67 rated to ensure protection from dust and water immersion
  • LC connector qualified to Telcordia GR-326 and TIA/EIA 568B.3
  • Temperature range of –40°C to 85°C
  • Bayonet-style mechanical lock
  • Flame retardant materials per UL 94 V-0
  • Dual mounting bulkhead design
  • Singlemode and multimode fiber
  • Can be used with cable types 9/125, 50/125 and 62.5/125
  • LC to LC internal to the box Jumpers
  • LC connector accepts tactical cable with 4.5 mm – 7.5 mm OD
  • ODVA Compliant Plug to X interface on tactical with break out
  • ODVA Compliant Plug to Plug on tactical cable
  • Build to customer need

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Single Mode

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$20.55547
1000+
$17.28675
2000+
$17.199
4000+
$17.11125
8000+
$17.0235