1827654-2
Conn Battery Interconnect PL 7Power POS 2mm Solder RA Thru-Hole 7 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin over Nickel | ||
| Through Hole | ||
| 7 | ||
| 2.0000 mm | ||
| 5.6 mm | ||
| 22.6 x 5.6 x 4 | ||
| 4 mm | ||
| 22.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |