PDP SEO Portlet

1827587-2

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1827587-2
Secondary Manufacturer Part#: 1827587-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
8.4 x 2.2 x 2.7 mm
D-1000
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.21044
2000+
$0.2001
4000+
$0.1904
8000+
$0.18496
16000+
$0.18134