1827501-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6T | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold Flash over Nickel | ||
| Through Hole | ||
| 10 POS | ||
| 1 | ||
| -30 to 70 °C | ||
| 10 | ||
| 2.0000 mm | ||
| 7 mm | ||
| 32.1 x 7 x 4.8 mm | ||
| 4.8 mm | ||
| 32.1 mm | ||
| Solder | ||
| Battery |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |