PDP SEO Portlet

182651-1

Conn Circular Housing Inline Circular Plug PIN 4 POS 11 Shell Size Thermoplastic

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 182651-1
Secondary Manufacturer Part#: 182651-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 182651-1 from TE Connectivity is a CPC series circular I/O plug connector housing with shell size 11 and suitable for 4 pin contacts.

  • Keyed mating alignment
  • Free hanging mounting style?
  • Straight mounting angle?
  • Black colour thermoplastic housing
  • 5/8-24 UNEF-2A thread size?
  • UL recognized and CSA certified
  • UL94 V-0 flammability rating?

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Pin
AMP CPC Series Cable Mount Circular Housing
Plug
4
-55 to 105 °C
182651
11
Inline Circular Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.57152
80+
$4.22988
200+
$4.0826
350+
$3.9274
1000+
$3.84214