PDP SEO Portlet

1825967-1

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825967-1
Secondary Manufacturer Part#: 1825967-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Through Hole
-35 to 85 °C
SPST
6 x 7.51 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.10923
60000+
$0.09472
120000+
$0.08593
240000+
$0.08373
480000+
$0.08164