PDP SEO Portlet

1825910-2

Tactile Switch, FSM Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825910-2
Secondary Manufacturer Part#: 1825910-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Polyamide 66
Copper Alloy
Silver
Non-Illuminated
Silver
265
50 mA
24 V
100000 Cycles
Through Hole
160 g/m
-35 to 85 °C
4
SPST
5.99 x 4.3 mm mm
1825910
OFF (ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  15714.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.0585