PDP SEO Portlet

1825426-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825426-4
Secondary Manufacturer Part#: 1825426-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver-Copper
Silver
Panel Mount
-20 to 80 °C
SPDT
19.13 x 14.05 x 19.63 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: