PDP SEO Portlet

1825421-1

Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 100000Cycle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825421-1
Secondary Manufacturer Part#: 1825421-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver-Copper
Silver
Panel Mount
-20 to 80 °C
DPDT
19.13 x 14.05 x 19.63 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$26.18211
500+
$23.84093
1000+
$21.25045
2500+
$18.62129
5000+
$18.31915