PDP SEO Portlet

1825360-4

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825360-4
Secondary Manufacturer Part#: 1825360-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
Gold
265
Through Hole
-30 to 85 °C
SPST
17.17 x 7.49 x 4.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:5000  Mult:25  
USD $:
5000+
$0.6527
10000+
$0.54538
25000+
$0.54184
50000+
$0.53908
100000+
$0.53631