PDP SEO Portlet

1825360-2

Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825360-2
Secondary Manufacturer Part#: 1825360-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
Through Hole
-30 to 85 °C
SPST
9.55 x 7.49 x 4.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:45  
USD $:
9000+
$0.63291
10035+
$0.54175
25020+
$0.539
50040+
$0.53625
100080+
$0.5335