PDP SEO Portlet

1825289-5

Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825289-5
Secondary Manufacturer Part#: 1825289-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
-20 to 85 °C
DPDT
16 x 6.7 x 12 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.18591
200+
$2.10796
350+
$2.0276
700+
$1.95025
1400+
$1.90791