1825257-1
Switch Slide ON-ON SPDT Top Slide 15000Cycles PC Pin Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: 1825257-1
Secondary Manufacturer Part#: 1825257-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Slide | ||
| Copper Alloy | ||
| Silver | ||
| Silver | ||
| 265 | ||
| 125 V | ||
| 300 mA | ||
| 15,000 Cycles | ||
| Through Hole | ||
| -20 to 85 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 14 x 5.8 x 15 mm | ||
| MSS | ||
| ON-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |