PDP SEO Portlet

1825256-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825256-1
Secondary Manufacturer Part#: 1825256-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
265
-20 to 85 °C
SPDT
16 x 11.2 x 7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.85926
150+
$2.76
250+
$2.646
500+
$2.544
4500+
$2.27272