PDP SEO Portlet

1825255-8

Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825255-8
Secondary Manufacturer Part#: 1825255-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-20 to 85 °C
SP3T
16 x 6.7 x 12 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:5040  Mult:5040  
USD $:
5040+
$0.82981
10080+
$0.65488
20160+
$0.64615
40320+
$0.63348
80640+
$0.6213