PDP SEO Portlet

1825255-5

Switch Slide ON OFF ON SPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825255-5
Secondary Manufacturer Part#: 1825255-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
265
Through Hole
-20 to 85 °C
SPDT
16 x 6.7 x 12 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:2240  Mult:2240  
USD $:
2240+
$1.92851
4480+
$1.50805
6720+
$1.18417
11200+
$0.92305
22400+
$0.89998