PDP SEO Portlet

1825190-3

Switch DIP OFF-ON SPST 4 Shunt 500VDC PC Pin Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825190-3
Secondary Manufacturer Part#: 1825190-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Shunt
Nylon
Copper Alloy
Tin Over Nickel
Tin Over Nickel
265
2 A
500 V
Through Hole
4
-30 to 85 °C
8
SPST
10.16 x 5.8 x 2 mm
1825190
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  251.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:52  Mult:1  
USD $:
52+
$0.68111
5000+
$0.5996
10000+
$0.5394
25000+
$0.49471
50000+
$0.48519