PDP SEO Portlet

1825140-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825140-2
Secondary Manufacturer Part#: 1825140-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
4
-30 to 85 °C
8
SPST
6.2 x 8.12 x 1.71 mm mm
MGD
SMD DIP
OFF-ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.13017