1825139-7
AMP1825139-7
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 1825139-7
Secondary Manufacturer Part#: 1825139-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Long Baton Toggle | ||
| Stainless Steel | ||
| Copper | ||
| Silver | ||
| 125 V | ||
| 5 A | ||
| 5 A | ||
| 28 V | ||
| PC Mount | ||
| -30 to 85 °C | ||
| Bulk | ||
| DPDT | ||
| ON OFF ON | ||
| Solder Lug | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |