1825138-8
AMP1825138-8
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 1825138-8
Secondary Manufacturer Part#: 1825138-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Short Baton Toggle | ||
| Stainless Steel | ||
| Copper | ||
| Gold | ||
| 20 V | ||
| 20 V | ||
| 0.4@20VAC 20VDC VA | ||
| PC Mount | ||
| -30 to 85 °C | ||
| Bulk | ||
| DPDT | ||
| ON ON | ||
| PC Pin | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |