1825095-1
Pushbutton Switch, TP, SPST, Off-(On)-Off, Plunger for Cap, Black
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 1825095-1
Secondary Manufacturer Part#: 1825095-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rectangular Button | ||
| LCP (Liquid Crystal Polymer) | ||
| Copper Alloy | ||
| Gold | ||
| Momentary Contact | ||
| Non-Illuminated | ||
| Tin | ||
| 265 | ||
| 400 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| -30 to 65 °C | ||
| 3 | ||
| SPST | ||
| 8.13 x 5.23 x 11.61 mm mm | ||
| TP | ||
| OFF-MOM | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509065 |