PDP SEO Portlet

1825057-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825057-7
Secondary Manufacturer Part#: 1825057-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Extended Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash
265
25 mA
24 V
1000 Cycles
Through Hole
8
-30 to 85 to 85 °C
16
SPST
22.3 x 8.38 x 4.5 mm mm
ADE
DIP
OFF ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  375.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.03055
6400+
$0.81345
11200+
$0.72624
25600+
$0.7225
51200+
$0.71875