PDP SEO Portlet

1825027-8

Tactile Switch, FSM RAJ, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825027-8
Secondary Manufacturer Part#: 1825027-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Nylon 66
Copper Alloy
Silver
Non-Illuminated
50 mA
24 V
Through Hole
160 g/m
-40 to 105 to 85 °C
4
SPST-NO
7.11 x 9.86 x 7.01 mm
FSM
OFF-(ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  10564.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09074
25000+
$0.08054
50000+
$0.07448
100000+
$0.0741
200000+
$0.07372