PDP SEO Portlet

1825027-3

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825027-3
Secondary Manufacturer Part#: 1825027-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Through Hole
-35 to 85 °C
SPST
7.11 x 7.16 x 7.01 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
20000+
$0.13739
25000+
$0.1177
50000+
$0.1079
100000+
$0.10735
200000+
$0.1068