PDP SEO Portlet

1825027-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825027-2
Secondary Manufacturer Part#: 1825027-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Nylon 66|Steel
Copper Alloy
Silver
Non-Illuminated
Silver
265
50 mA
24 V
100000 Cycles
Through Hole
160 g/m
-35 to 85 °C
2
SPST
7.11 x 7.16 x 7.01 mm mm
FSMRAJ
OFF-(ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  16477.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.06281