PDP SEO Portlet

1825007-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825007-8
Secondary Manufacturer Part#: 1825007-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
Tin
260
Surface Mount
-30 to 85 °C
SP10T
10 x 10 x 6.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$3.57175
135+
$3.43416
225+
$3.3017
405+
$3.18765
810+
$3.11845