PDP SEO Portlet

1825002-5

DIP / SIP Switch, 4 Circuits, Slide, Through Hole, SPST, 24 V, 100 mA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825002-5
Secondary Manufacturer Part#: 1825002-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1825002-5 is a 4-position single-pole single-throw (SPST) sealed vertical mount DIP Switch. The ADF series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.

  • Flush actuator
  • Auto-insertable
  • L Style termination
  • High pressure contact system
  • UL94V-0 Flammability rating
  • Processable without tape seal

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash Over Nickel
Gold Flash Over Nickel
260 °C
100 mA
5 V
1000 Cycles
Through Hole
4
-30 to 85 to 85 °C
8
SPST
12.14 x 7.5 x 3.5 mm
ADF
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  1050.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
1+
$1.14296
350+
$0.9772
665+
$0.9316
1330+
$0.90115
2800+
$0.85527