PDP SEO Portlet

1825002-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825002-1
Secondary Manufacturer Part#: 1825002-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
265
Through Hole
-30 to 85 °C
SPST
7.06 x 8.35 x 4.81 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:12000  Mult:60  
USD $:
12000+
$0.54291
24000+
$0.53048
48000+
$0.5206
96000+
$0.5111
192000+
$0.5