PDP SEO Portlet

1823467-1

Conn Housing RCP 6 POS 4mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1823467-1
Secondary Manufacturer Part#: 1823467-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Violet
Cable Mount
4.0000 mm
36.4 mm
25.5 x 36.4 x 27.3
27.3 mm
25.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$2.50713
150+
$2.415
300+
$2.322
600+
$2.279
1200+
$2.23376