PDP SEO Portlet

181948-2

Tab Terminal M 18.5mm 8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 181948-2
Secondary Manufacturer Part#: 181948-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Style A
  • Stud Mount Type Tab Terminal
  • Tab Thickness - 0.8 mm
  • Material: Brass

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8 mm
18.5 x 8 mm
18.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18233
100000+
$0.16184
250000+
$0.16101
500000+
$0.16019
1000000+
$0.15937