181948-1
Quick Disconnect Terminal M 18.5mm 8mm Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 181948-1
Secondary Manufacturer Part#: 181948-1
- RoHS 10 Compliant
- Tariff Charges
- Style A
- Stud Mount Type Tab Terminal
- Tab Thickness - 0.8 mm
- Material: Brass
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| 8 mm | ||
| 18.5 x 8 mm | ||
| 18.5 mm | ||
| 5.14 mm² |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |