181299-1
Contact, AMPMODU Mod II, Socket, Crimp, 22 AWG, Tin Plated Contacts, AMPMODU Connectors
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -65 to 60 °C | ||
| 15.3 x 3.5 x 3.2 mm | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |