181270-2
Contact Socket Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 181270-2
Secondary Manufacturer Part#: 181270-2
- RoHS 10 Compliant
- Tariff Charges
The 181270-2 is a Socket Contact for AMPMODU Mod.II interconnection system in crimp style and standard type. It accepts 0.32 to 0.13mm² Wire cross sectional area and made of phosphor bronze with gold-plated finish.
- 7mΩ Termination Resistance
- 5000MΩ Insulation Resistance
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.13 to 0.32 mm² | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Gold Over Nickel | ||
| 7 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 80 °C | ||
| 0.4 um | ||
| 12 x 2.2 x 1.9 mm | ||
| 181270 | ||
| No | ||
| Crimp | ||
| 26 to 23 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |