PDP SEO Portlet

1811444-1

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 2A/Contact T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1811444-1
Secondary Manufacturer Part#: 1811444-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-postion Vertical Screwless Wire Connector
  • Contact design allows for re-termination
  • Terminates 16-18 AWG solid wire and 18 AWG bonded wire
  • Through-hole solder mount with kinked legs for PCB retention

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:12800  Mult:800  
USD $:
12800+
$0.50205
25600+
$0.49536
51200+
$0.48884
102400+
$0.47938
204800+
$0.47028