PDP SEO Portlet

180923-5

Conn Housing RCP 2 POS 6.35mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180923-5
Secondary Manufacturer Part#: 180923-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
-30 to 105 °C
6.3500 mm
22.9 mm
15.2 x 22.9 x 11.5 mm
11.5 mm
15.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.2233
24000+
$0.21128
102000+
$0.21021
402000+
$0.20914
1002000+
$0.20806