180907-5
Conn Housing Crimp Terminal Housing Receptacle 2 POS 7.4mm ST Cable Mount Carton
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| 7.4 mm | ||
| 22.9 mm | ||
| 18 x 22.9 x 10.2 mm | ||
| 10.2 mm | ||
| 18 mm | ||
| 180907 | ||
| Crimp Terminal Housing | ||
| 250 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |