PDP SEO Portlet

180901

Conn Housing PL 4 POS 7.2mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180901
Secondary Manufacturer Part#: 93F5811
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Natural
7.2000 mm
31.5 mm
28.1 x 31.5 x 16.5 mm
16.5 mm
28.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.666
10+
$0.533
25+
$0.499
100+
$0.498
500+
$0.452
1000+
$0.448
2500+
$0.385