PDP SEO Portlet

180464-1

Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180464-1
Secondary Manufacturer Part#: 180464-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.6 mm
11.4 x 7.6 mm
11.4 mm
5.14 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.12519
48000+
$0.11798
72000+
$0.11737
120000+
$0.11676
504000+
$0.11616