PDP SEO Portlet

180423-2

Quick Disconnect Terminal 20 to 16AWG 2.24mm² 13.4mm 3.7mm Pre-Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180423-2
Secondary Manufacturer Part#: 180423-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
0.5 to 1.5 mm²
Tin
-40 to 110 °C
Pre-Tin
3.7 mm
13.4 x 3.7 x 2.2 mm
13.4 mm
180423
2.24 mm²
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$0.05384
90000+
$0.04871
135000+
$0.0453
540000+
$0.04507
1035000+
$0.04483