PDP SEO Portlet

180397-2

Quick Disconnect Terminal 13-17AWG RCP 11.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180397-2
Secondary Manufacturer Part#: 180397-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
11.4 mm
11.4 mm
5.143 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:198000  Mult:9000  
USD $:
198000+
$0.13232
504000+
$0.11781
1008000+
$0.10765
2016000+
$0.1031
4032000+
$0.10121